Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Multi 9 C60H-DC MCB, 2P, 50A Curve C, 500V DC, 15 kA Breaking Capacity

RS Stock No.: 211-2472Brand: Schneider ElectricManufacturers Part No.: M9U21250
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

2

Current Rating

50A

Tripping Characteristics

Type C

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Multi 9

Series

C60H-DC

Circuit Breaker Type

Residential MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

M9U21250

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Country of Origin

China

Stock information temporarily unavailable.

AED 552.39

AED 552.39 Each (ex VAT)

AED 580.01

AED 580.01 Each (inc. VAT)

Schneider Electric Multi 9 C60H-DC MCB, 2P, 50A Curve C, 500V DC, 15 kA Breaking Capacity

AED 552.39

AED 552.39 Each (ex VAT)

AED 580.01

AED 580.01 Each (inc. VAT)

Schneider Electric Multi 9 C60H-DC MCB, 2P, 50A Curve C, 500V DC, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

2

Current Rating

50A

Tripping Characteristics

Type C

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Multi 9

Series

C60H-DC

Circuit Breaker Type

Residential MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

M9U21250

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Country of Origin

China