Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric METSECT Series Tropicalise Current Transformer, 125A Input, 125:5, 5 A Output, 21mm Bore, 720 V ac

RS Stock No.: 248-3875Brand: Schneider ElectricManufacturers Part No.: METSECT5CC013
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

125:5

Bore Size

21mm

Series

METSECT

Transformer Type

Tropicalise

Sensor Technology

Current Transformer

Supply Voltage

720 V ac

Input Current

125A

Output Current

5 A

Overall Height

65mm

Overall Width

44mm

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 260.85

AED 260.85 Each (ex VAT)

AED 273.89

AED 273.89 Each (inc. VAT)

Schneider Electric METSECT Series Tropicalise Current Transformer, 125A Input, 125:5, 5 A Output, 21mm Bore, 720 V ac

AED 260.85

AED 260.85 Each (ex VAT)

AED 273.89

AED 273.89 Each (inc. VAT)

Schneider Electric METSECT Series Tropicalise Current Transformer, 125A Input, 125:5, 5 A Output, 21mm Bore, 720 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Ratio

125:5

Bore Size

21mm

Series

METSECT

Transformer Type

Tropicalise

Sensor Technology

Current Transformer

Supply Voltage

720 V ac

Input Current

125A

Output Current

5 A

Overall Height

65mm

Overall Width

44mm

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more