Technical Document
Specifications
Brand
Schneider ElectricCurrent Ratio
200:5
Bore Size
21mm
Series
METSECT
Transformer Type
Toroidal Ring
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Mounting Type
DIN Rail
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
65 x 44 x 30 mm
Product details
Tropicalised DIN Mount Current Transformer
Schneider Electric Current transformers are tropicalized for cable and DIN Rail mountable.
• Wide ratio range, depending on model
• Tropicalised for cable
• Tropicalised for cable and busbar (913-9747 only)
• 5A secondary current
• DIN Rail mounting
• IP20 protection
Current Transformers
AED 334.16
AED 334.16 Each (ex VAT)
AED 350.87
AED 350.87 Each (inc. VAT)
1
AED 334.16
AED 334.16 Each (ex VAT)
AED 350.87
AED 350.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 334.16 |
5 - 9 | AED 317.36 |
10+ | AED 300.88 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Ratio
200:5
Bore Size
21mm
Series
METSECT
Transformer Type
Toroidal Ring
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Mounting Type
DIN Rail
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
65 x 44 x 30 mm
Product details
Tropicalised DIN Mount Current Transformer
Schneider Electric Current transformers are tropicalized for cable and DIN Rail mountable.
• Wide ratio range, depending on model
• Tropicalised for cable
• Tropicalised for cable and busbar (913-9747 only)
• 5A secondary current
• DIN Rail mounting
• IP20 protection