Schneider Electric PowerLogic Series Current Transformer Current Transformer, 250A Input, 250:5A, 720 V

RS Stock No.: 119-314Brand: Schneider ElectricManufacturers Part No.: METSECT5GA025
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

250:5A

Series

PowerLogic

Transformer Type

Current Transformer

Supply Voltage

720 V

Input Current

250A

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 883.63

AED 883.63 Each (ex VAT)

AED 927.81

AED 927.81 Each (inc. VAT)

Schneider Electric PowerLogic Series Current Transformer Current Transformer, 250A Input, 250:5A, 720 V

AED 883.63

AED 883.63 Each (ex VAT)

AED 927.81

AED 927.81 Each (inc. VAT)

Schneider Electric PowerLogic Series Current Transformer Current Transformer, 250A Input, 250:5A, 720 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

250:5A

Series

PowerLogic

Transformer Type

Current Transformer

Supply Voltage

720 V

Input Current

250A

Country of Origin

Hungary