Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 3 Phase LCD Digital Power Meter, Type Electromechanical

RS Stock No.: 913-9740Brand: Schneider ElectricManufacturers Part No.: METSEPM5110Distrelec Article No.: 30237517
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

PM5000

Display Type

LCD

Number of Phases

3

Number of Outputs

1

Communication Port Type

RS485

Number of Inputs

0

Depth

72mm

Meter Accuracy

±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Meter Type

Electromechanical

Maximum Measurement

400 (Phase and Neutral) V ac, 690 (Phase) V ac, 9 A, 65 Hz

Measurement Range

10 mA → 9 A, 20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65Hz

Minimum Measurement

20 (Phase and Neutral) V ac, 35 (Phase) V ac, 10 mA, 45 Hz

Approvals

CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24

Distrelec Product Id

30237517

Country of Origin

India

Product details

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring

You may be interested in
Stock information temporarily unavailable.

AED 1,734.42

AED 1,734.42 Each (ex VAT)

AED 1,821.14

AED 1,821.14 Each (inc. VAT)

Schneider Electric 3 Phase LCD Digital Power Meter, Type Electromechanical

AED 1,734.42

AED 1,734.42 Each (ex VAT)

AED 1,821.14

AED 1,821.14 Each (inc. VAT)

Schneider Electric 3 Phase LCD Digital Power Meter, Type Electromechanical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,734.42
5 - 9AED 1,647.69
10+AED 1,560.96
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Series

PM5000

Display Type

LCD

Number of Phases

3

Number of Outputs

1

Communication Port Type

RS485

Number of Inputs

0

Depth

72mm

Meter Accuracy

±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Meter Type

Electromechanical

Maximum Measurement

400 (Phase and Neutral) V ac, 690 (Phase) V ac, 9 A, 65 Hz

Measurement Range

10 mA → 9 A, 20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65Hz

Minimum Measurement

20 (Phase and Neutral) V ac, 35 (Phase) V ac, 10 mA, 45 Hz

Approvals

CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24

Distrelec Product Id

30237517

Country of Origin

India

Product details

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring

You may be interested in