Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical

RS Stock No.: 913-9744Brand: Schneider ElectricManufacturers Part No.: METSEPM5330Distrelec Article No.: 30237521
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

PM5000

Display Type

LCD

Number of Phases

3

Depth

72mm

Meter Accuracy

±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Better World Verification

Green Premium

Meter Type

Electromechanical

Better World Product (Find out more)

Yes

Minimum Measurement

20 (Phase and Neutral) V ac, 35 (Phase) V ac, 10 mA, 45 Hz

Approvals

CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, EN 55022, IEC 60529, IEC 61000-4-2, IEC 61000-4-8, IEC 61557-12, IEC 62053-22, IEC 62053-24

Maximum Measurement

400 (Phase and Neutral) V ac, 690 (Phase) V ac, 9 A, 65 Hz

Measurement Range

10 mA → 9 A, 20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65Hz

Distrelec Product Id

30237521

Country of Origin

India

Product details

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring

Stock information temporarily unavailable.

AED 3,324.22

AED 3,324.22 Each (ex VAT)

AED 3,490.43

AED 3,490.43 Each (inc. VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical

AED 3,324.22

AED 3,324.22 Each (ex VAT)

AED 3,490.43

AED 3,490.43 Each (inc. VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 3,324.22
5 - 9AED 3,157.98
10+AED 2,991.64
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

PM5000

Display Type

LCD

Number of Phases

3

Depth

72mm

Meter Accuracy

±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Better World Verification

Green Premium

Meter Type

Electromechanical

Better World Product (Find out more)

Yes

Minimum Measurement

20 (Phase and Neutral) V ac, 35 (Phase) V ac, 10 mA, 45 Hz

Approvals

CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, EN 55022, IEC 60529, IEC 61000-4-2, IEC 61000-4-8, IEC 61557-12, IEC 62053-22, IEC 62053-24

Maximum Measurement

400 (Phase and Neutral) V ac, 690 (Phase) V ac, 9 A, 65 Hz

Measurement Range

10 mA → 9 A, 20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65Hz

Distrelec Product Id

30237521

Country of Origin

India

Product details

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring