Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 3 Phase LCD Energy Meter

RS Stock No.: 841-7771Brand: Schneider ElectricManufacturers Part No.: METSEPM5331
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

PM5000

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

90mm

Meter Accuracy

±0.5 %

Minimum Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

India

Product details

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,984.76

AED 3,984.76 Each (ex VAT)

AED 4,184.00

AED 4,184.00 Each (inc. VAT)

Schneider Electric 3 Phase LCD Energy Meter

AED 3,984.76

AED 3,984.76 Each (ex VAT)

AED 4,184.00

AED 4,184.00 Each (inc. VAT)

Schneider Electric 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

PM5000

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

90mm

Meter Accuracy

±0.5 %

Minimum Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

India

Product details

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more