Technical Document
Specifications
Brand
Schneider ElectricSeries
PM5000
Display Type
LCD
Number of Phases
3
Number of Inputs
4
Communication Port Type
Modbus
Number of Outputs
2
Depth
72mm
Meter Accuracy
±0.05 (Frequency) %, ±0.05 (Power Factor) %, ±0.1 (Voltage) %, ±0.15 (Current) °C, ±0.2 (Active Energy) %, ±0.2 (Active Power) %, ±0.5 (Apparent Power) %, ±1 (Reactive Energy) %
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Meter Type
Electromechanical
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Approvals
CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24
Minimum Measurement
20 (Phase and Neutral) V ac, 35 (Phase) V ac, 5 mA, 45 Hz
Measurement Range
20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65 Hz, 5 mA → 10A
Maximum Measurement
400 (Phase and Neutral) V ac, 690 (Phase) V ac, 10 A, 65 Hz
Country of Origin
India
Product details
Schneider Electric Power Meters - Basic Multi-function - PM5000 Series
Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.
- Each unit within this range is 96 x 96 mm, they all have a modern, graphical display
- All three phases, neutral and ground can be monitored simultaneously
- Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles
- The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly
- Each device has a global billing certification
- Super easy to install, the power meter mounts using two clips - no tools are required
- Even easier to operate with intuitive navigation
- Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring
AED 7,392.46
AED 7,392.46 Each (ex VAT)
AED 7,762.08
AED 7,762.08 Each (inc. VAT)
1
AED 7,392.46
AED 7,392.46 Each (ex VAT)
AED 7,762.08
AED 7,762.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 7,392.46 |
5 - 9 | AED 7,022.95 |
10+ | AED 6,653.39 |
Technical Document
Specifications
Brand
Schneider ElectricSeries
PM5000
Display Type
LCD
Number of Phases
3
Number of Inputs
4
Communication Port Type
Modbus
Number of Outputs
2
Depth
72mm
Meter Accuracy
±0.05 (Frequency) %, ±0.05 (Power Factor) %, ±0.1 (Voltage) %, ±0.15 (Current) °C, ±0.2 (Active Energy) %, ±0.2 (Active Power) %, ±0.5 (Apparent Power) %, ±1 (Reactive Energy) %
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Meter Type
Electromechanical
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Approvals
CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24
Minimum Measurement
20 (Phase and Neutral) V ac, 35 (Phase) V ac, 5 mA, 45 Hz
Measurement Range
20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65 Hz, 5 mA → 10A
Maximum Measurement
400 (Phase and Neutral) V ac, 690 (Phase) V ac, 10 A, 65 Hz
Country of Origin
India
Product details
Schneider Electric Power Meters - Basic Multi-function - PM5000 Series
Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.
- Each unit within this range is 96 x 96 mm, they all have a modern, graphical display
- All three phases, neutral and ground can be monitored simultaneously
- Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles
- The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly
- Each device has a global billing certification
- Super easy to install, the power meter mounts using two clips - no tools are required
- Even easier to operate with intuitive navigation
- Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring