Technical Document
Specifications
Brand
Schneider ElectricTrunking Accessory Type
Adapter
Material
uPVC
Width
16 mm
Height
25mm
Dimensions
25 x 16mm
Series
Miniature PVC
Product details
Box Adaptor
Trunking entry adaptors for the 32mm deep Square and Round cornered Socket Mounting Boxes
AED 142.50
AED 14.25 Each (In a Pack of 10) (ex VAT)
AED 149.62
AED 14.962 Each (In a Pack of 10) (inc. VAT)
10
AED 142.50
AED 14.25 Each (In a Pack of 10) (ex VAT)
AED 149.62
AED 14.962 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 14.25 | AED 142.50 |
100 - 490 | AED 13.50 | AED 135.00 |
500+ | AED 12.80 | AED 128.00 |
Technical Document
Specifications
Brand
Schneider ElectricTrunking Accessory Type
Adapter
Material
uPVC
Width
16 mm
Height
25mm
Dimensions
25 x 16mm
Series
Miniature PVC
Product details
Box Adaptor
Trunking entry adaptors for the 32mm deep Square and Round cornered Socket Mounting Boxes