Schneider Electric 1 Way Red Light Indicator 6A, Merten Series
Technical Document
Specifications
Brand
Schneider ElectricInsert Module Type
Light Indicator
Colour
Red
Number of Poles
1
Current Rating
6A
Number of Ways
1
Series
Merten
Country of Origin
Germany
Stock information temporarily unavailable.
AED 197.66
AED 197.66 Each (ex VAT)
AED 207.54
AED 207.54 Each (inc. VAT)
Schneider Electric 1 Way Red Light Indicator 6A, Merten Series
1
AED 197.66
AED 197.66 Each (ex VAT)
AED 207.54
AED 207.54 Each (inc. VAT)
Schneider Electric 1 Way Red Light Indicator 6A, Merten Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricInsert Module Type
Light Indicator
Colour
Red
Number of Poles
1
Current Rating
6A
Number of Ways
1
Series
Merten
Country of Origin
Germany