Technical Document
Specifications
Brand
Schneider ElectricLight Switch Type
Rocker Light Switch
Colour
White
Material
Glass
Number of Gangs
1
Height
90mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 373.28
AED 373.28 Each (ex VAT)
AED 391.94
AED 391.94 Each (inc. VAT)
Schneider Electric White 1 Gang Cover
1
AED 373.28
AED 373.28 Each (ex VAT)
AED 391.94
AED 391.94 Each (inc. VAT)
Schneider Electric White 1 Gang Cover
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricLight Switch Type
Rocker Light Switch
Colour
White
Material
Glass
Number of Gangs
1
Height
90mm
Country of Origin
Germany