Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Red Interface Unit, 2 Way, 2 Gang, Merten

RS Stock No.: 429-326Brand: Schneider ElectricManufacturers Part No.: MTN4566-0006
View all in Light Switches

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Interface Unit

Number of Ways

2

Colour

Red

Series

Merten

Country of Origin

Poland

Stock information temporarily unavailable.

AED 99.45

AED 99.45 Each (ex VAT)

AED 104.42

AED 104.42 Each (inc. VAT)

Schneider Electric Red Interface Unit, 2 Way, 2 Gang, Merten

AED 99.45

AED 99.45 Each (ex VAT)

AED 104.42

AED 104.42 Each (inc. VAT)

Schneider Electric Red Interface Unit, 2 Way, 2 Gang, Merten
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Interface Unit

Number of Ways

2

Colour

Red

Series

Merten

Country of Origin

Poland