Technical Document
Specifications
Brand
Schneider ElectricConnector Type
RJ12
Gender
Female
Number Of Ways
6
Mounting Type
Panel Mount
Termination Method
Screw Terminal
Colour
Black
Country of Origin
Germany
Stock information temporarily unavailable.
AED 86.15
AED 86.15 Each (ex VAT)
AED 90.46
AED 90.46 Each (inc. VAT)
Schneider Electric Black Telephone Socket 6-way
1
AED 86.15
AED 86.15 Each (ex VAT)
AED 90.46
AED 90.46 Each (inc. VAT)
Schneider Electric Black Telephone Socket 6-way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricConnector Type
RJ12
Gender
Female
Number Of Ways
6
Mounting Type
Panel Mount
Termination Method
Screw Terminal
Colour
Black
Country of Origin
Germany