Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric KNX Series Push Button, Panel Mount, IP20

RS Stock No.: 276-8891Brand: Schneider ElectricManufacturers Part No.: MTN670804
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Series

KNX

Mounting Type

Panel Mount

Push Button Colour

White

IP Rating

IP20

Manufacturer Part No.

MTN670804

Country of Origin

Latvia

Stock information temporarily unavailable.

AED 537.56

AED 537.56 Each (ex VAT)

AED 564.44

AED 564.44 Each (inc. VAT)

Schneider Electric KNX Series Push Button, Panel Mount, IP20

AED 537.56

AED 537.56 Each (ex VAT)

AED 564.44

AED 564.44 Each (inc. VAT)

Schneider Electric KNX Series Push Button, Panel Mount, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

No

Series

KNX

Mounting Type

Panel Mount

Push Button Colour

White

IP Rating

IP20

Manufacturer Part No.

MTN670804

Country of Origin

Latvia