Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Mureva Styl Grey PP Junction Box, IP55 Surface Mount, 2 Gangs, 76 x 147 x 54mm

RS Stock No.: 276-8901Brand: Schneider ElectricManufacturers Part No.: MUR37912
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

2

Depth

54mm

Series

Mureva Styl

Material

PP

Width

147mm

Colour Shade

Grey

Colour

Grey

Dimensions

76 x 147 x 54mm

IP Rating

IP55

Mounting Type

Surface Mount

Country of Origin

Poland

Stock information temporarily unavailable.

AED 52.99

AED 52.99 Each (ex VAT)

AED 55.64

AED 55.64 Each (inc. VAT)

Schneider Electric Mureva Styl Grey PP Junction Box, IP55 Surface Mount, 2 Gangs, 76 x 147 x 54mm

AED 52.99

AED 52.99 Each (ex VAT)

AED 55.64

AED 55.64 Each (inc. VAT)

Schneider Electric Mureva Styl Grey PP Junction Box, IP55 Surface Mount, 2 Gangs, 76 x 147 x 54mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Depth

54mm

Series

Mureva Styl

Material

PP

Width

147mm

Colour Shade

Grey

Colour

Grey

Dimensions

76 x 147 x 54mm

IP Rating

IP55

Mounting Type

Surface Mount

Country of Origin

Poland