Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Pressure Relief Vent
Series
ClimaSys
Thread Size
M12
Width
120mm
Height
30mm
Diameter
10.2 mm
Material
PA 6
IP Rating
IP68
For Use With
Thalassa PLM, Thalassa PLS, Thalassa TBP, Thalassa TBS
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Quantity
10
AED 119.18
AED 11.918 Each (In a Pack of 10) (ex VAT)
AED 125.14
AED 12.514 Each (In a Pack of 10) (inc. VAT)
10
AED 119.18
AED 11.918 Each (In a Pack of 10) (ex VAT)
AED 125.14
AED 12.514 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Pressure Relief Vent
Series
ClimaSys
Thread Size
M12
Width
120mm
Height
30mm
Diameter
10.2 mm
Material
PA 6
IP Rating
IP68
For Use With
Thalassa PLM, Thalassa PLS, Thalassa TBP, Thalassa TBS
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Quantity
10