Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Pressure Relief Vent
Series
ClimaSys
Thread Size
M12
Width
140mm
Height
30mm
Diameter
10.2 mm
Material
PA 6
IP Rating
IP68
For Use With
Thalassa PLM, Thalassa PLS, Thalassa TBP, Thalassa TBS
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Turkey
AED 131.25
AED 13.125 Each (In a Pack of 10) (ex VAT)
AED 137.81
AED 13.781 Each (In a Pack of 10) (inc. VAT)
10
AED 131.25
AED 13.125 Each (In a Pack of 10) (ex VAT)
AED 137.81
AED 13.781 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Pressure Relief Vent
Series
ClimaSys
Thread Size
M12
Width
140mm
Height
30mm
Diameter
10.2 mm
Material
PA 6
IP Rating
IP68
For Use With
Thalassa PLM, Thalassa PLS, Thalassa TBP, Thalassa TBS
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Turkey