Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 200 mm x 300 mm x 150mm

RS Stock No.: 186-4748Brand: Schneider ElectricManufacturers Part No.: NSYCRN23150
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

200 mm

External Width

300 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial CRN

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

External Mounting Type

Bracket

Better World Verification

Green Premium

Special Features

120° Door Opening

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

IK Rating

IK10

Country of Origin

Spain

Stock information temporarily unavailable.

AED 884.73

AED 884.73 Each (ex VAT)

AED 928.97

AED 928.97 Each (inc. VAT)

Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 200 mm x 300 mm x 150mm

AED 884.73

AED 884.73 Each (ex VAT)

AED 928.97

AED 928.97 Each (inc. VAT)

Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 200 mm x 300 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 884.73
5+AED 851.18
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

External Height

200 mm

External Width

300 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial CRN

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

External Mounting Type

Bracket

Better World Verification

Green Premium

Special Features

120° Door Opening

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

IK Rating

IK10

Country of Origin

Spain