Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Steel Chassis Plate for Use with 300 x 300 mm Enclosure, 250 x 2 x 250mm

RS Stock No.: 186-4619Brand: Schneider ElectricManufacturers Part No.: NSYMM33
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Type

Chassis Plate

Length

250mm

For Use With

300 x 300 mm Enclosure

Width

2mm

Material

Steel

Dimensions

250 x 2 x 250mm

Height

250mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Steel Chassis Plate for Use with 300 x 300 mm Enclosure, 250 x 2 x 250mm

P.O.A.

Schneider Electric Steel Chassis Plate for Use with 300 x 300 mm Enclosure, 250 x 2 x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Chassis Plate

Length

250mm

For Use With

300 x 300 mm Enclosure

Width

2mm

Material

Steel

Dimensions

250 x 2 x 250mm

Height

250mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more