Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,

RS Stock No.: 577-152Brand: Schneider ElectricManufacturers Part No.: NSYPHDZT15124P
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Number Of Doors

2

IP Rating

IP55

Series

NSY

Door Type

Opaque

Construction Type

Assembled Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1593 x 1250 x 420mm

Country of Origin

Spain

AED 31,005.24

AED 31,005.24 Each (ex VAT)

AED 32,555.50

AED 32,555.50 Each (inc. VAT)

Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,

AED 31,005.24

AED 31,005.24 Each (ex VAT)

AED 32,555.50

AED 32,555.50 Each (inc. VAT)

Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Doors

2

IP Rating

IP55

Series

NSY

Door Type

Opaque

Construction Type

Assembled Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1593 x 1250 x 420mm

Country of Origin

Spain