Technical Document
Specifications
Brand
Schneider ElectricExternal Height
1056 mm
External Width
852 mm
External Depth
350mm
Body Material
PET
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Country of Origin
Spain
You may be interested in
Schneider Electric Thalassa PLM Series PET Wall Box, IP66, 1056 mm x 852 mm x 350mmBrand: Schneider Electric
AED 5,866.61Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Thalassa PLM Series PET Wall Box, 1056 mm x 852 mm x 350mm
1
P.O.A.
Schneider Electric Thalassa PLM Series PET Wall Box, 1056 mm x 852 mm x 350mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Thalassa PLM Series PET Wall Box, IP66, 1056 mm x 852 mm x 350mmBrand: Schneider Electric
AED 5,866.61Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
1056 mm
External Width
852 mm
External Depth
350mm
Body Material
PET
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Country of Origin
Spain
You may be interested in
Schneider Electric Thalassa PLM Series PET Wall Box, IP66, 1056 mm x 852 mm x 350mmBrand: Schneider Electric
AED 5,866.61Each (ex VAT)