Technical Document
Specifications
Brand
Schneider ElectricExternal Height
530 mm
External Width
430 mm
External Depth
200mm
Body Material
PET
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Country of Origin
France
You may be interested in
Schneider Electric Thalassa PLM Series PET Wall Box, IP66, 530 mm x 430 mm x 200mmBrand: Schneider Electric
AED 1,249.55Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Thalassa PLM Series PET Wall Box, 530 mm x 430 mm x 200mm
1
P.O.A.
Schneider Electric Thalassa PLM Series PET Wall Box, 530 mm x 430 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Thalassa PLM Series PET Wall Box, IP66, 530 mm x 430 mm x 200mmBrand: Schneider Electric
AED 1,249.55Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
530 mm
External Width
430 mm
External Depth
200mm
Body Material
PET
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Country of Origin
France
You may be interested in
Schneider Electric Thalassa PLM Series PET Wall Box, IP66, 530 mm x 430 mm x 200mmBrand: Schneider Electric
AED 1,249.55Each (ex VAT)