Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric PanelSet S3D Series Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 600 x 400 x

RS Stock No.: 219-8687Brand: Schneider ElectricManufacturers Part No.: NSYS3DB6415
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Number Of Doors

1

IP Rating

IP66

Series

PanelSet S3D

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Dimensions

600 x 400 x 150mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 1,357.95

AED 1,357.95 Each (ex VAT)

AED 1,425.85

AED 1,425.85 Each (inc. VAT)

Schneider Electric PanelSet S3D Series Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 600 x 400 x

AED 1,357.95

AED 1,357.95 Each (ex VAT)

AED 1,425.85

AED 1,425.85 Each (inc. VAT)

Schneider Electric PanelSet S3D Series Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 600 x 400 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Number Of Doors

1

IP Rating

IP66

Series

PanelSet S3D

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Dimensions

600 x 400 x 150mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

You may be interested in