Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 500 mm x 400 mm x 200mm

Technical Document
Specifications
Brand
Schneider ElectricExternal Height
500 mm
External Width
400 mm
External Depth
200mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
PanelSet S3D
RAL Code
RAL 7035
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
External Mounting Type
Wall
Hazardous Area Certification
ATEX
Special Features
120° Door Opening
Standards Met
IEC 62208
Fixing Kit
Yes
IK Rating
IK10
Internal Mounting Type
Panel
Product details
Spacial S3DEX ATEX Wall Box Enclosures.
From Schneider Electric this is the Spacial S3DEX steel wall mounting enclosures have a 1 piece folded and welded body with a double plate thickness gutter shaped front profile. The Wall box enclosures are certified for use in ATEX II2 or II3 classifications hazardous areas. This mean that the wall box enclosures can be wall mounted where rare explosion risks are probable.
Spacial S3DEX should be used with other ATEX certified electrical, pneumatic and hydraulic enclosure components. S3DEx wall box enclosures comply with explosion risks in environments charged with gas and dust plus designed for use in group II classified category 2.
What is ATEX?
- Two European directives, ATEX 99/92/CE and ATEX 94/9/CE, applicable to locations under potentially Explosive Atmospheres.
- Outside European Union, equivalent references are IEC standards 60079 and 61241.
- ATEX defines a potentially explosive atmosphere as a mix of flammable substances in the form of gas, vapour or dust (cloud deposit) which, in air under normal atmospheric conditions, can catch fire in the form of an explosion when exposed to an ignition source.
- Since July 1st, 2003, ATEX 94/9/CE makes compulsory certified equipment when intended for use in potentially explosive zones, gaseous or dusty atmospheres.
Features and Benefits.
- IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
- External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
- ATEX certification means that the enclosures are suitable for using in a potentially explosive atmosphere
- Enclosures up to 600 mm high have one central lock with no locking bars
- Enclosures above 600 mm high have one central lock and a double locking bar, making three locking points in total
- Plain door with polyurethane seal
- External earthing by crimped blind nut (earth braid not supplied).
- A range of S3D Spacial wall box enclosures and sizes available.
- A range of Spacial SD3 enclosures accessories are available.
- The multi-purpose enclosures have a textured paint finish RAL 7035 light grey.
Spacial S3DEX Applications.
- Chemical and petrochemical.
- Offshore industry,
- Food industry.
- Flour mills.
- Grain drying areas.
- Petrol and gas stations.
- Wool and aluminium work environments.
Supplied with
4 shouldered M8x25 backstuds and 4 crimped blind nuts
AED 1,085.55
AED 1,085.55 Each (ex VAT)
AED 1,139.83
AED 1,139.83 Each (inc. VAT)
1
AED 1,085.55
AED 1,085.55 Each (ex VAT)
AED 1,139.83
AED 1,139.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,085.55 |
5+ | AED 1,051.80 |
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
500 mm
External Width
400 mm
External Depth
200mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
PanelSet S3D
RAL Code
RAL 7035
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
External Mounting Type
Wall
Hazardous Area Certification
ATEX
Special Features
120° Door Opening
Standards Met
IEC 62208
Fixing Kit
Yes
IK Rating
IK10
Internal Mounting Type
Panel
Product details
Spacial S3DEX ATEX Wall Box Enclosures.
From Schneider Electric this is the Spacial S3DEX steel wall mounting enclosures have a 1 piece folded and welded body with a double plate thickness gutter shaped front profile. The Wall box enclosures are certified for use in ATEX II2 or II3 classifications hazardous areas. This mean that the wall box enclosures can be wall mounted where rare explosion risks are probable.
Spacial S3DEX should be used with other ATEX certified electrical, pneumatic and hydraulic enclosure components. S3DEx wall box enclosures comply with explosion risks in environments charged with gas and dust plus designed for use in group II classified category 2.
What is ATEX?
- Two European directives, ATEX 99/92/CE and ATEX 94/9/CE, applicable to locations under potentially Explosive Atmospheres.
- Outside European Union, equivalent references are IEC standards 60079 and 61241.
- ATEX defines a potentially explosive atmosphere as a mix of flammable substances in the form of gas, vapour or dust (cloud deposit) which, in air under normal atmospheric conditions, can catch fire in the form of an explosion when exposed to an ignition source.
- Since July 1st, 2003, ATEX 94/9/CE makes compulsory certified equipment when intended for use in potentially explosive zones, gaseous or dusty atmospheres.
Features and Benefits.
- IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
- External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm
- ATEX certification means that the enclosures are suitable for using in a potentially explosive atmosphere
- Enclosures up to 600 mm high have one central lock with no locking bars
- Enclosures above 600 mm high have one central lock and a double locking bar, making three locking points in total
- Plain door with polyurethane seal
- External earthing by crimped blind nut (earth braid not supplied).
- A range of S3D Spacial wall box enclosures and sizes available.
- A range of Spacial SD3 enclosures accessories are available.
- The multi-purpose enclosures have a textured paint finish RAL 7035 light grey.
Spacial S3DEX Applications.
- Chemical and petrochemical.
- Offshore industry,
- Food industry.
- Flour mills.
- Grain drying areas.
- Petrol and gas stations.
- Wool and aluminium work environments.
Supplied with
4 shouldered M8x25 backstuds and 4 crimped blind nuts