Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spacial S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 200mm

RS Stock No.: 689-9843Brand: Schneider ElectricManufacturers Part No.: NSYS3X4320
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Series

Spacial S3X

Product details

Locks and mounting brackets

Accessories for mounting on Spacial stainless steel series IP65 cabinets

Approvals

  UL 50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Spacial S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 200mm

P.O.A.

Spacial S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

External Height

400 mm

External Width

300 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Series

Spacial S3X

Product details

Locks and mounting brackets

Accessories for mounting on Spacial stainless steel series IP65 cabinets

Approvals

  UL 50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more