Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Thalassa TBP Series Polycarbonate Wall Box, IP66, 116 mm x 74 mm x 62mm

RS Stock No.: 689-9746Brand: Schneider ElectricManufacturers Part No.: NSYTBP1176
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

116 mm

External Width

74 mm

External Depth

62mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

Grey

Series

Thalassa TBP

Fixing Kit

No

Country of Origin

Hungary

Product details

Thalassa PC plastic industrial casing, IP66

The Thalassa TBP series from Schneider Electric is a range of multi-purpose polycarbonate wall mounting enclosures with an electrical insulation class II. The enclosures have a rounded design which helps increase the boxes robustness.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK08 (joules 5) meaning the wall box is protected against a 1.7kg object dropped from 29.5 cm in height
• Usage temperature of -25° C to +80° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Various plugs in body shell for attaching accessories
• Multiple wall-mounting methods: directly by the holes on the base of the case, by channels outside the sealed area, by fixing wrap-over clamps

Typical Applications

The range of Thalassa TBP enclosures are suitable for the protection of small size components that require little intervention or maintenance.

Standards

EN 50102, IEC 60695-2-11, IEC 536, IEC 60529, IEC 62208

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Thalassa TBP Series Polycarbonate Wall Box, IP66, 116 mm x 74 mm x 62mm

P.O.A.

Schneider Electric Thalassa TBP Series Polycarbonate Wall Box, IP66, 116 mm x 74 mm x 62mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

External Height

116 mm

External Width

74 mm

External Depth

62mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

Grey

Series

Thalassa TBP

Fixing Kit

No

Country of Origin

Hungary

Product details

Thalassa PC plastic industrial casing, IP66

The Thalassa TBP series from Schneider Electric is a range of multi-purpose polycarbonate wall mounting enclosures with an electrical insulation class II. The enclosures have a rounded design which helps increase the boxes robustness.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK08 (joules 5) meaning the wall box is protected against a 1.7kg object dropped from 29.5 cm in height
• Usage temperature of -25° C to +80° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Various plugs in body shell for attaching accessories
• Multiple wall-mounting methods: directly by the holes on the base of the case, by channels outside the sealed area, by fixing wrap-over clamps

Typical Applications

The range of Thalassa TBP enclosures are suitable for the protection of small size components that require little intervention or maintenance.

Standards

EN 50102, IEC 60695-2-11, IEC 536, IEC 60529, IEC 62208

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more