Schneider Electric New Unica Anthracite Grey ABS Back Box Mounting Frame, Surface Mount, 165 x 230 x 60mm
Technical Document
Specifications
Brand
Schneider ElectricDepth
60mm
Material
ABS
Series
New Unica
Colour Shade
Dark Grey
Colour
Anthracite Grey
Dimensions
165 x 230 x 60mm
Mounting Type
Surface Mount
Country of Origin
Spain
Stock information temporarily unavailable.
AED 411.33
AED 411.33 Each (ex VAT)
AED 431.90
AED 431.90 Each (inc. VAT)
Schneider Electric New Unica Anthracite Grey ABS Back Box Mounting Frame, Surface Mount, 165 x 230 x 60mm
1
AED 411.33
AED 411.33 Each (ex VAT)
AED 431.90
AED 431.90 Each (inc. VAT)
Schneider Electric New Unica Anthracite Grey ABS Back Box Mounting Frame, Surface Mount, 165 x 230 x 60mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricDepth
60mm
Material
ABS
Series
New Unica
Colour Shade
Dark Grey
Colour
Anthracite Grey
Dimensions
165 x 230 x 60mm
Mounting Type
Surface Mount
Country of Origin
Spain