Schneider Electric New Unica Anthracite Grey ABS Back Box Mounting Frame, Surface Mount, 165 x 300 x 60mm
Technical Document
Specifications
Brand
Schneider ElectricDepth
60mm
Material
ABS
Series
New Unica
Width
300mm
Colour Shade
Dark Grey
Colour
Anthracite Grey
Dimensions
165 x 300 x 60mm
Mounting Type
Surface Mount
Country of Origin
Spain
AED 495.34
AED 495.34 Each (ex VAT)
AED 520.11
AED 520.11 Each (inc. VAT)
1
AED 495.34
AED 495.34 Each (ex VAT)
AED 520.11
AED 520.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricDepth
60mm
Material
ABS
Series
New Unica
Width
300mm
Colour Shade
Dark Grey
Colour
Anthracite Grey
Dimensions
165 x 300 x 60mm
Mounting Type
Surface Mount
Country of Origin
Spain