Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric White 2 Gang USB Socket, 1 A, 2.4 A, USB A, USB C

RS Stock No.: 276-2090Brand: Schneider ElectricManufacturers Part No.: NU301818
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

No

Socket Type

USB A, USB C

Mounting Style

Flush Mount

Current Rating

1 A, 2.4 A

Range

New Unica

Country of Origin

China

Stock information temporarily unavailable.

AED 235.36

AED 235.36 Each (ex VAT)

AED 247.13

AED 247.13 Each (inc. VAT)

Schneider Electric White 2 Gang USB Socket, 1 A, 2.4 A, USB A, USB C

AED 235.36

AED 235.36 Each (ex VAT)

AED 247.13

AED 247.13 Each (inc. VAT)

Schneider Electric White 2 Gang USB Socket, 1 A, 2.4 A, USB A, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

No

Socket Type

USB A, USB C

Mounting Style

Flush Mount

Current Rating

1 A, 2.4 A

Range

New Unica

Country of Origin

China