Technical Document
Specifications
Brand
Schneider ElectricColour
White
Current Rating
6A
Depth
44.35mm
Height
45mm
Width
45mm
Series
New Unica
Country of Origin
Spain
Stock information temporarily unavailable.
AED 176.13
AED 176.13 Each (ex VAT)
AED 184.94
AED 184.94 Each (inc. VAT)
Schneider Electric White Blind & Roller Control Switch,6A, New Unica Series
1
AED 176.13
AED 176.13 Each (ex VAT)
AED 184.94
AED 184.94 Each (inc. VAT)
Schneider Electric White Blind & Roller Control Switch,6A, New Unica Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricColour
White
Current Rating
6A
Depth
44.35mm
Height
45mm
Width
45mm
Series
New Unica
Country of Origin
Spain