Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric White Key Card Switch, 10A, New Unica Series

RS Stock No.: 276-2156Brand: Schneider ElectricManufacturers Part No.: NU328318
brand-logo
View all in Key Card Switches

Technical Document

Specifications

Colour

White

Current Rating

10A

Mounting Type

Wall Mount

Series

New Unica

Operating Voltage

250V

Country of Origin

Spain

Stock information temporarily unavailable.

AED 306.97

AED 306.97 Each (ex VAT)

AED 322.32

AED 322.32 Each (inc. VAT)

Schneider Electric White Key Card Switch, 10A, New Unica Series

AED 306.97

AED 306.97 Each (ex VAT)

AED 322.32

AED 322.32 Each (inc. VAT)

Schneider Electric White Key Card Switch, 10A, New Unica Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Current Rating

10A

Mounting Type

Wall Mount

Series

New Unica

Operating Voltage

250V

Country of Origin

Spain