Technical Document
Specifications
Brand
Schneider ElectricConnector Type
S-One
Number Of Outlets
8
Gender
Socket
Width
22.5mm
Height
45mm
Colour
Anthracite
Mounting Type
Flush Mount
Country of Origin
Spain
Stock information temporarily unavailable.
AED 132.67
AED 132.67 Each (ex VAT)
AED 139.30
AED 139.30 Each (inc. VAT)
S-One Anthracite Socket 8 Outlet Socket, Flush Mount
1
AED 132.67
AED 132.67 Each (ex VAT)
AED 139.30
AED 139.30 Each (inc. VAT)
S-One Anthracite Socket 8 Outlet Socket, Flush Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 132.67 |
10+ | AED 122.06 |
Technical Document
Specifications
Brand
Schneider ElectricConnector Type
S-One
Number Of Outlets
8
Gender
Socket
Width
22.5mm
Height
45mm
Colour
Anthracite
Mounting Type
Flush Mount
Country of Origin
Spain