Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

F Anthracite Socket Socket

RS Stock No.: 432-939Brand: Schneider ElectricManufacturers Part No.: NU348654
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Connector Type

F

Gender

Socket

Width

45mm

Height

45mm

Colour

Anthracite

Country of Origin

Poland

Stock information temporarily unavailable.

AED 132.35

AED 132.35 Each (ex VAT)

AED 138.97

AED 138.97 Each (inc. VAT)

F Anthracite Socket Socket

AED 132.35

AED 132.35 Each (ex VAT)

AED 138.97

AED 138.97 Each (inc. VAT)

F Anthracite Socket Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 132.35
10+AED 121.75

Technical Document

Specifications

Connector Type

F

Gender

Socket

Width

45mm

Height

45mm

Colour

Anthracite

Country of Origin

Poland