Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Number of Ways
2
Voltage Rating
230V ac
Switch Type
Push Button
Current Rating
16A
Country of Origin
Latvia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 369.30
Each (ex VAT)
AED 387.76
Each (inc VAT)
Schneider Electric 2 Way 1 Gang Push Button Dimmer Switch 16A, 230V ac
1
AED 369.30
Each (ex VAT)
AED 387.76
Each (inc VAT)
Schneider Electric 2 Way 1 Gang Push Button Dimmer Switch 16A, 230V ac
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Number of Ways
2
Voltage Rating
230V ac
Switch Type
Push Button
Current Rating
16A
Country of Origin
Latvia