Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch 16A, 230V, 0.4W

RS Stock No.: 429-027Brand: Schneider ElectricManufacturers Part No.: NU351554W
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

1

Voltage Rating

230V

Switch Type

Push Button

Current Rating

16A

Country of Origin

Latvia

Stock information temporarily unavailable.

AED 297.36

AED 297.36 Each (ex VAT)

AED 312.23

AED 312.23 Each (inc. VAT)

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch 16A, 230V, 0.4W

AED 297.36

AED 297.36 Each (ex VAT)

AED 312.23

AED 312.23 Each (inc. VAT)

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch 16A, 230V, 0.4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

1

Voltage Rating

230V

Switch Type

Push Button

Current Rating

16A

Country of Origin

Latvia