Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch 10A, 230V, 0.4W

RS Stock No.: 340-805Brand: Schneider ElectricManufacturers Part No.: NU353754W
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

1

Voltage Rating

230V

Switch Type

Push Button

Current Rating

10A

Country of Origin

Latvia

Stock information temporarily unavailable.

AED 298.57

AED 298.57 Each (ex VAT)

AED 313.50

AED 313.50 Each (inc. VAT)

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch 10A, 230V, 0.4W

AED 298.57

AED 298.57 Each (ex VAT)

AED 313.50

AED 313.50 Each (inc. VAT)

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch 10A, 230V, 0.4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

1

Voltage Rating

230V

Switch Type

Push Button

Current Rating

10A

Country of Origin

Latvia