Schneider Electric, PKF32F434 IP67 Grey Panel Mount 3P + E Industrial Power Socket, Rated At 125A, 690 V ac,With Phase

RS Stock No.: 429-438Brand: Schneider ElectricManufacturers Part No.: PKF32F434
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

125A

Plug/Socket

Socket

Pole Format

3P + E

Number of Sockets

4

Voltage Rating

690 V ac

Mounting Type

Panel Mount

Body Orientation

Straight

Series

PKF32F434

IP Rating

IP67

Colour

Grey

Phase Inverter

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

AED 162.07

AED 162.07 Each (ex VAT)

AED 170.17

AED 170.17 Each (inc. VAT)

Schneider Electric, PKF32F434 IP67 Grey Panel Mount 3P + E Industrial Power Socket, Rated At 125A, 690 V ac,With Phase

AED 162.07

AED 162.07 Each (ex VAT)

AED 170.17

AED 170.17 Each (inc. VAT)

Schneider Electric, PKF32F434 IP67 Grey Panel Mount 3P + E Industrial Power Socket, Rated At 125A, 690 V ac,With Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 162.07
10+AED 149.10

Technical Document

Specifications

Current Rating

125A

Plug/Socket

Socket

Pole Format

3P + E

Number of Sockets

4

Voltage Rating

690 V ac

Mounting Type

Panel Mount

Body Orientation

Straight

Series

PKF32F434

IP Rating

IP67

Colour

Grey

Phase Inverter

Yes

Country of Origin

Italy