Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Resi9 R9F2 MCB, 1P, 13A Curve B, 230V AC, 6 kA Breaking Capacity

RS Stock No.: 212-139Brand: Schneider ElectricManufacturers Part No.: R9F23113
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Resi9

Series

R9F2

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 4,171.19

AED 4,171.19 Each (ex VAT)

AED 4,379.75

AED 4,379.75 Each (inc. VAT)

Schneider Electric Resi9 R9F2 MCB, 1P, 13A Curve B, 230V AC, 6 kA Breaking Capacity

AED 4,171.19

AED 4,171.19 Each (ex VAT)

AED 4,379.75

AED 4,379.75 Each (inc. VAT)

Schneider Electric Resi9 R9F2 MCB, 1P, 13A Curve B, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Resi9

Series

R9F2

Country of Origin

Bulgaria