Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Resi9 White Trunking, W357 mm x D64mm, L1.2m, Plastic

RS Stock No.: 276-8963Brand: Schneider ElectricManufacturers Part No.: R9HKT18
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

357 mm

Depth

64mm

Trunking/Chain Type

Trunking

Colour

White

Material

Plastic

Length

1.2m

Series

Resi9

Standards Met

REACH

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,371.14

AED 1,371.14 Each (ex VAT)

AED 1,439.70

AED 1,439.70 Each (inc. VAT)

Schneider Electric Resi9 White Trunking, W357 mm x D64mm, L1.2m, Plastic

AED 1,371.14

AED 1,371.14 Each (ex VAT)

AED 1,439.70

AED 1,439.70 Each (inc. VAT)

Schneider Electric Resi9 White Trunking, W357 mm x D64mm, L1.2m, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

357 mm

Depth

64mm

Trunking/Chain Type

Trunking

Colour

White

Material

Plastic

Length

1.2m

Series

Resi9

Standards Met

REACH

Country of Origin

United Kingdom