Schneider Electric 12 Way Split Load Metal Consumer Unit, 63A, IP2X, IP3X R9H

RS Stock No.: 335-285Brand: Schneider ElectricManufacturers Part No.: R9HMSR6R6
brand-logo
View all in Consumer Units

Technical Document

Specifications

Series

R9H

Number of Ways Total

12

Range

Resi9

Configured for Split Load

Yes

Split Load Configuration

6 + 6

Current Rating

63A

Housing Material

Metal

International Protection Rating

IP2X, IP3X

Country of Origin

China

Stock information temporarily unavailable.

AED 2,367.49

AED 2,367.49 Each (ex VAT)

AED 2,485.86

AED 2,485.86 Each (inc. VAT)

Schneider Electric 12 Way Split Load Metal Consumer Unit, 63A, IP2X, IP3X R9H

AED 2,367.49

AED 2,367.49 Each (ex VAT)

AED 2,485.86

AED 2,485.86 Each (inc. VAT)

Schneider Electric 12 Way Split Load Metal Consumer Unit, 63A, IP2X, IP3X R9H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

R9H

Number of Ways Total

12

Range

Resi9

Configured for Split Load

Yes

Split Load Configuration

6 + 6

Current Rating

63A

Housing Material

Metal

International Protection Rating

IP2X, IP3X

Country of Origin

China