Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 →

RS Stock No.: 897-6738Brand: Schneider ElectricManufacturers Part No.: RE22R1QCMUDistrelec Article No.: 30302786
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.05 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Width

90mm

Power Supply

External

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Time Delay

<100ms

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

Zelio Star Delta Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)

Stock information temporarily unavailable.

AED 302.30

AED 302.30 Each (ex VAT)

AED 317.42

AED 317.42 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 →

AED 302.30

AED 302.30 Each (ex VAT)

AED 317.42

AED 317.42 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.05 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Minimum Voltage

24V ac/dc

Width

90mm

Power Supply

External

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Time Delay

<100ms

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

Zelio Star Delta Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)