Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DIN Rail Mount Time Delay Relay, 230 → 380 V ac, 24V dc, 1-Contact, 1 s → 100h,

RS Stock No.: 742-3719Brand: Schneider ElectricManufacturers Part No.: RE88865176
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

230 → 380 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SP

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

103.5mm

Length

78mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 230 → 380 V ac, 24V dc, 1-Contact, 1 s → 100h,

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 230 → 380 V ac, 24V dc, 1-Contact, 1 s → 100h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

230 → 380 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SP

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

103.5mm

Length

78mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more