Schneider Electric Harmony Time Series Plug In Timer Relay, 24V ac, 4-Contact, 0.1 s → 100h

RS Stock No.: 914-8218Brand: Schneider ElectricManufacturers Part No.: REXL4TMB7
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24V ac

Mounting Type

Plug In

Mode of Operation

Electromechanical

Time Range

0.1 s → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

24V

Switch Configuration

4PDT

Width

27mm

Better World Product (Find out more)

Yes

Length

59.5mm

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

21mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Contact Material

Silver Nickel

Country of Origin

Indonesia

Product details

On Delay Timers- REXL4 Series

Schneider Electric REXL4 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 4 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection

Stock information temporarily unavailable.

AED 318.62

AED 318.62 Each (ex VAT)

AED 334.55

AED 334.55 Each (inc. VAT)

Schneider Electric Harmony Time Series Plug In Timer Relay, 24V ac, 4-Contact, 0.1 s → 100h

AED 318.62

AED 318.62 Each (ex VAT)

AED 334.55

AED 334.55 Each (inc. VAT)

Schneider Electric Harmony Time Series Plug In Timer Relay, 24V ac, 4-Contact, 0.1 s → 100h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24V ac

Mounting Type

Plug In

Mode of Operation

Electromechanical

Time Range

0.1 s → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

24V

Switch Configuration

4PDT

Width

27mm

Better World Product (Find out more)

Yes

Length

59.5mm

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

21mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Contact Material

Silver Nickel

Country of Origin

Indonesia

Product details

On Delay Timers- REXL4 Series

Schneider Electric REXL4 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 4 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection