Technical Document
Specifications
Brand
Schneider ElectricMonitoring Application
Current
Electrical Phase
1
Contact Configuration
DPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.15A
Maximum Current Sensed
15A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.3 → 30s
Series
Harmony Control
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
72 x 35 x 90mm
Height
90mm
Standards Met
CE, CSA, UL
Special Features
IP20 Terminals
Current Range
150 mA → 15A
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Width
35mm
Operating Temperature Range
+50°C
Length
72mm
Terminal Type
Screw
Country of Origin
Indonesia
Product details
Schneider Electric Current Monitoring Relays - Zelio Control
Created and designed to provide you with reliable information on how your system is performing. Using the relays enables you to monitor and detect power loss from damaged or contaminated panels quickly meaning that you can respond immediately. These RM35 JA current control relays are also used for controlling alternating and direct currents if an overcurrent occurs. Featuring automatic alternating or direct current recognition and a large measurement range. Each current monitoring relay within this range of products monitors heating and lighting circuits and has a monitor and generator load status.
Function then allows the device to check its own power supply
Clear, hinged front cover
LED display of output status
DIN-Rail mounting
Standards - NF EN 60255-6 and IEC 60255-6 and approvals - UL, CSA, GL, C-Tick, GOST
Safe and easy current measurement
Helps to protect against voltage and over current
AED 816.58
AED 816.58 Each (ex VAT)
AED 857.41
AED 857.41 Each (inc. VAT)
1
AED 816.58
AED 816.58 Each (ex VAT)
AED 857.41
AED 857.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMonitoring Application
Current
Electrical Phase
1
Contact Configuration
DPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.15A
Maximum Current Sensed
15A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.3 → 30s
Series
Harmony Control
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
72 x 35 x 90mm
Height
90mm
Standards Met
CE, CSA, UL
Special Features
IP20 Terminals
Current Range
150 mA → 15A
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Width
35mm
Operating Temperature Range
+50°C
Length
72mm
Terminal Type
Screw
Country of Origin
Indonesia
Product details
Schneider Electric Current Monitoring Relays - Zelio Control
Created and designed to provide you with reliable information on how your system is performing. Using the relays enables you to monitor and detect power loss from damaged or contaminated panels quickly meaning that you can respond immediately. These RM35 JA current control relays are also used for controlling alternating and direct currents if an overcurrent occurs. Featuring automatic alternating or direct current recognition and a large measurement range. Each current monitoring relay within this range of products monitors heating and lighting circuits and has a monitor and generator load status.
Function then allows the device to check its own power supply
Clear, hinged front cover
LED display of output status
DIN-Rail mounting
Standards - NF EN 60255-6 and IEC 60255-6 and approvals - UL, CSA, GL, C-Tick, GOST
Safe and easy current measurement
Helps to protect against voltage and over current