Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Power Relay, 12V dc Coil, 15A Switching Current, DPDT

RS Stock No.: 179-9439Brand: Schneider ElectricManufacturers Part No.: RPM22JD
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Switching Current

15A

Number of Poles

2

Latching

No

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Length

21mm

Coil Power

850mW

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Series

Harmony Relay RP

Height

27mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Life

10000000 cycles

Better World Verification

Green Premium

Depth

39mm

Contact Material

Silver Alloy

Maximum Switching Power AC

420 W

Maximum Switching Power DC

3750 VA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 97.12

AED 97.12 Each (ex VAT)

AED 101.98

AED 101.98 Each (inc. VAT)

Schneider Electric Power Relay, 12V dc Coil, 15A Switching Current, DPDT

AED 97.12

AED 97.12 Each (ex VAT)

AED 101.98

AED 101.98 Each (inc. VAT)

Schneider Electric Power Relay, 12V dc Coil, 15A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Switching Current

15A

Number of Poles

2

Latching

No

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Length

21mm

Coil Power

850mW

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Series

Harmony Relay RP

Height

27mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Life

10000000 cycles

Better World Verification

Green Premium

Depth

39mm

Contact Material

Silver Alloy

Maximum Switching Power AC

420 W

Maximum Switching Power DC

3750 VA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more