Schneider Electric Plug In Power Relay, 24V ac Coil, 12A Switching Current, DPDT

RS Stock No.: 884-1411Brand: Schneider ElectricManufacturers Part No.: RXM2AB1B7Distrelec Article No.: 30215499
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Length

21mm

Coil Resistance

180Ω

Coil Power

1.2W

Better World Product (Find out more)

Yes

Height

27mm

Life

100000 cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Standards Met

CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL

Minimum Operating Temperature

-40°C

Series

Harmony Relay RXM

Maximum Operating Temperature

+55°C

Depth

47.7mm

Maximum Switching Power AC

3 kVA

Maximum Switching Power DC

336 W

Country of Origin

China

Product details

RXM Series Miniature Relays without LED

The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.

Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.22

AED 39.22 Each (ex VAT)

AED 41.18

AED 41.18 Each (inc. VAT)

Schneider Electric Plug In Power Relay, 24V ac Coil, 12A Switching Current, DPDT

AED 39.22

AED 39.22 Each (ex VAT)

AED 41.18

AED 41.18 Each (inc. VAT)

Schneider Electric Plug In Power Relay, 24V ac Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 39.22
5 - 9AED 38.12
10+AED 37.12
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Length

21mm

Coil Resistance

180Ω

Coil Power

1.2W

Better World Product (Find out more)

Yes

Height

27mm

Life

100000 cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Standards Met

CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL

Minimum Operating Temperature

-40°C

Series

Harmony Relay RXM

Maximum Operating Temperature

+55°C

Depth

47.7mm

Maximum Switching Power AC

3 kVA

Maximum Switching Power DC

336 W

Country of Origin

China

Product details

RXM Series Miniature Relays without LED

The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.

Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more