Schneider Electric Plug In Power Relay, 120V ac Coil, 3A Switching Current, 4PDT

RS Stock No.: 884-1626Brand: Schneider ElectricManufacturers Part No.: RXM4GB2F7Distrelec Article No.: 30215551
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Length

21mm

Coil Resistance

3630Ω

Coil Power

1.2W

Series

Harmony Relay RXM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Depth

47.7mm

Life

100000 cycles

Contact Material

Gold Plated

Standards Met

CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL

Better World Verification

Green Premium

Height

27mm

Better World Product (Find out more)

Yes

Maximum Switching Power DC

84 W

Maximum Switching Power AC

750VA

Country of Origin

China

Product details

Schneider Electric Miniature Relays - RXM Series

Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.

Features & Benefits

  • Easy to install and programme, integration into current devices is also easy and they have the functionality to be adapted for all voltages

  • Simple to use with no adjustments required for standard applications

  • Each miniature relay from the RXM range features a test button and mechanical indicator of the relay status

  • If you are looking for a base for assembly on to a DIN rail or with screws these need to be ordered separately

  • Robust and hard-wearing

  • Compact in design and in size

What is a non-latching relay and how do they work?

A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 61.74

AED 61.74 Each (ex VAT)

AED 64.83

AED 64.83 Each (inc. VAT)

Schneider Electric Plug In Power Relay, 120V ac Coil, 3A Switching Current, 4PDT

AED 61.74

AED 61.74 Each (ex VAT)

AED 64.83

AED 64.83 Each (inc. VAT)

Schneider Electric Plug In Power Relay, 120V ac Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 61.74
5 - 9AED 59.85
10+AED 56.91
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Length

21mm

Coil Resistance

3630Ω

Coil Power

1.2W

Series

Harmony Relay RXM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Depth

47.7mm

Life

100000 cycles

Contact Material

Gold Plated

Standards Met

CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL

Better World Verification

Green Premium

Height

27mm

Better World Product (Find out more)

Yes

Maximum Switching Power DC

84 W

Maximum Switching Power AC

750VA

Country of Origin

China

Product details

Schneider Electric Miniature Relays - RXM Series

Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.

Features & Benefits

  • Easy to install and programme, integration into current devices is also easy and they have the functionality to be adapted for all voltages

  • Simple to use with no adjustments required for standard applications

  • Each miniature relay from the RXM range features a test button and mechanical indicator of the relay status

  • If you are looking for a base for assembly on to a DIN rail or with screws these need to be ordered separately

  • Robust and hard-wearing

  • Compact in design and in size

What is a non-latching relay and how do they work?

A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more