Schneider Electric Harmony Relay RXM 14 Pin <250V DIN Rail Relay Socket, for use with Relais Series RSZ

Technical Document
Specifications
Brand
Schneider ElectricVoltage
<250V
For Use With
Relais Series RSZ
Series
Harmony Relay RXM
Better World Verification
Green Premium
Termination Type
Screw
Number of Contacts
14
Better World Product (Find out more)
Yes
Current Rating
10A
Mounting Type
DIN Rail
Distrelec Product Id
30215557
Country of Origin
China
Product details
AED 30.75
AED 30.75 Each (ex VAT)
AED 32.29
AED 32.29 Each (inc. VAT)
1
AED 30.75
AED 30.75 Each (ex VAT)
AED 32.29
AED 32.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricVoltage
<250V
For Use With
Relais Series RSZ
Series
Harmony Relay RXM
Better World Verification
Green Premium
Termination Type
Screw
Number of Contacts
14
Better World Product (Find out more)
Yes
Current Rating
10A
Mounting Type
DIN Rail
Distrelec Product Id
30215557
Country of Origin
China
Product details