Schneider Electric Harmony Relay RXM 11 Pin <250V DIN Rail Relay Socket, for use with Relais Series RSZ

RS Stock No.: 884-1288Brand: Schneider ElectricManufacturers Part No.: RXZE2S111MDistrelec Article No.: 30215558
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

<250V

For Use With

Relais Series RSZ

Series

Harmony Relay RXM

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Termination Type

Screw

Number of Contacts

11

Current Rating

5 A, 10A

Mounting Type

DIN Rail

Distrelec Product Id

30215558

Country of Origin

China

Product details

Supports and Accessories for RXM series relays

A range of supports and accessories are available for the RXM series relays.

Code 8841339 : Module + Diode
Code 8841332 : Only module

Stock information temporarily unavailable.

AED 29.98

AED 29.98 Each (ex VAT)

AED 31.48

AED 31.48 Each (inc. VAT)

Schneider Electric Harmony Relay RXM 11 Pin <250V DIN Rail Relay Socket, for use with Relais Series RSZ

AED 29.98

AED 29.98 Each (ex VAT)

AED 31.48

AED 31.48 Each (inc. VAT)

Schneider Electric Harmony Relay RXM 11 Pin <250V DIN Rail Relay Socket, for use with Relais Series RSZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Voltage

<250V

For Use With

Relais Series RSZ

Series

Harmony Relay RXM

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Termination Type

Screw

Number of Contacts

11

Current Rating

5 A, 10A

Mounting Type

DIN Rail

Distrelec Product Id

30215558

Country of Origin

China

Product details

Supports and Accessories for RXM series relays

A range of supports and accessories are available for the RXM series relays.

Code 8841339 : Module + Diode
Code 8841332 : Only module