Technical Document
Specifications
Brand
Schneider ElectricCable Clip/Clamp Style
Saddle Clamp
Maximum Bundle Diameter
25mm
Affixing Method
Screw
Material
PVC
Colour
White
Depth
32mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Self Adhesive
No
Product details
Accessories
Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.
AED 63.34
AED 6.334 Each (In a Pack of 10) (ex VAT)
AED 66.51
AED 6.651 Each (In a Pack of 10) (inc. VAT)
10
AED 63.34
AED 6.334 Each (In a Pack of 10) (ex VAT)
AED 66.51
AED 6.651 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCable Clip/Clamp Style
Saddle Clamp
Maximum Bundle Diameter
25mm
Affixing Method
Screw
Material
PVC
Colour
White
Depth
32mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Self Adhesive
No
Product details
Accessories
Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.